
CS-VHDCIMX200-003 | |
|---|---|
DigiKey Part Number | 3272-CS-VHDCIMX200-003-ND |
Manufacturer | |
Manufacturer Product Number | CS-VHDCIMX200-003 |
Description | CABLE ASSY VHDCI 68POS M-M 3M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | VHDCI 68 pos Male to Male Assembly 9.84' (3.00m) Round, Black |
Datasheet | Datasheet |
Category | Length 9.84' (3.00m) |
Manufacturer Amphenol Cables on Demand | Cable Type Round, Black |
Packaging Bulk | Shielding Shielded |
Part Status Active | Style SCSI Ultra 2 |
Configuration VHDCI 68 pos Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 018,12000 Kč | 2 018,12 Kč |
| 10 | 1 715,49500 Kč | 17 154,95 Kč |
| 25 | 1 608,16960 Kč | 40 204,24 Kč |
| 50 | 1 531,50180 Kč | 76 575,09 Kč |
| 100 | 1 458,50850 Kč | 145 850,85 Kč |
| Unit Price without VAT: | 2 018,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 441,92520 Kč |






