VHDCI 68 pos Male to Male Assembly 1.64' (500.00mm) Round, Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS-VHDCIMX200-000.5

DigiKey Part Number
3272-CS-VHDCIMX200-000.5-ND
Manufacturer
Manufacturer Product Number
CS-VHDCIMX200-000.5
Description
CABLE ASSY VHDCI 68POS M-M 0.5M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
VHDCI 68 pos Male to Male Assembly 1.64' (500.00mm) Round, Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Active
Configuration
VHDCI 68 pos Male to Male
Length
1.64' (500.00mm)
Cable Type
Round, Black
Shielding
Shielded
Style
SCSI Ultra 2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 329,17000 Kč1 329,17 Kč
101 129,79700 Kč11 297,97 Kč
251 059,09720 Kč26 477,43 Kč
501 008,58860 Kč50 429,43 Kč
100960,50940 Kč96 050,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 329,17000 Kč
Unit Price with VAT:1 608,29570 Kč