
CS-VHDCIMX200-001 | |
|---|---|
DigiKey Part Number | 3272-CS-VHDCIMX200-001-ND |
Manufacturer | |
Manufacturer Product Number | CS-VHDCIMX200-001 |
Description | CABLE ASSY VHDCI 68POS M-M 1M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | VHDCI 68 pos Male to Male Assembly 3.28' (1.00m) Round, Black |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer Amphenol Cables on Demand | Cable Type Round, Black |
Packaging Bulk | Shielding Shielded |
Part Status Active | Style SCSI Ultra 2 |
Configuration VHDCI 68 pos Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 376,84000 Kč | 1 376,84 Kč |
| 10 | 1 170,36600 Kč | 11 703,66 Kč |
| 25 | 1 097,13720 Kč | 27 428,43 Kč |
| 50 | 1 044,82260 Kč | 52 241,13 Kč |
| 100 | 995,01120 Kč | 99 501,12 Kč |
| Unit Price without VAT: | 1 376,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 665,97640 Kč |





