
CS-DSDHD62MF0-010 | |
---|---|
DigiKey Part Number | 3272-CS-DSDHD62MF0-010-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDHD62MF0-010 |
Description | CABLE ASSY HD62 SHLD GRAY 3.05M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD62 Gray, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | HD62 | |
Number of Positions | 62 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 305,42000 Kč | 1 305,42 Kč |
10 | 1 109,53100 Kč | 11 095,31 Kč |
25 | 1 040,10040 Kč | 26 002,51 Kč |
50 | 990,49980 Kč | 49 524,99 Kč |
100 | 943,27820 Kč | 94 327,82 Kč |
Unit Price without VAT: | 1 305,42000 Kč |
---|---|
Unit Price with VAT: | 1 579,55820 Kč |