


CS-DSDHD62MM0-025 | |
|---|---|
DigiKey Part Number | CS-DSDHD62MM0-025-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDHD62MM0-025 |
Description | CABLE ASSY HD62 SHLD GRAY 7.62M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD62 Gray, Individual (Round) 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD62 |
Manufacturer Amphenol Cables on Demand | Number of Positions 62 |
Packaging Bulk | Length 25.00' (7.62m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 688,04000 Kč | 1 688,04 Kč |
| 10 | 1 434,81700 Kč | 14 348,17 Kč |
| 25 | 1 345,04640 Kč | 33 626,16 Kč |
| 50 | 1 280,91980 Kč | 64 045,99 Kč |
| 100 | 1 219,86320 Kč | 121 986,32 Kč |
| Unit Price without VAT: | 1 688,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 042,52840 Kč |
Other Suppliers on DigiKey



