
AG4MCCH | |
|---|---|
DigiKey Part Number | 889-AG4MCCH-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AG4MCCH |
Description | CONN RCPT MALE MINI XLR 4POS SLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | AG4MCCH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | Mini XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Latch Holder | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -30°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Audio | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,22000 Kč | 196,22 Kč |
| 10 | 166,74400 Kč | 1 667,44 Kč |
| 25 | 156,30000 Kč | 3 907,50 Kč |
| 50 | 148,83860 Kč | 7 441,93 Kč |
| 100 | 141,73570 Kč | 14 173,57 Kč |
| 300 | 136,69687 Kč | 41 009,06 Kč |
| Unit Price without VAT: | 196,22000 Kč |
|---|---|
| Unit Price with VAT: | 237,42620 Kč |



