



ACPM-RB-AU | |
|---|---|
DigiKey Part Number | 889-1827-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACPM-RB-AU |
Description | CONN PLUG MONO 1/4" R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.249" (6.32mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | 1.200" (30.60mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Gold, Black | |
Includes | 4 pcs - 1 Connector, 1 Cap, 1 Sleeve, 1 Handle | |
Housing Material | Zinc Alloy | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,56000 Kč | 135,56 Kč |
| 10 | 115,22800 Kč | 1 152,28 Kč |
| 25 | 108,00320 Kč | 2 700,08 Kč |
| 50 | 102,84600 Kč | 5 142,30 Kč |
| 100 | 97,93510 Kč | 9 793,51 Kč |
| 300 | 90,63217 Kč | 27 189,65 Kč |
| 500 | 87,42570 Kč | 43 712,85 Kč |
| 1 000 | 83,25612 Kč | 83 256,12 Kč |
| 2 500 | 78,05028 Kč | 195 125,70 Kč |
| Unit Price without VAT: | 135,56000 Kč |
|---|---|
| Unit Price with VAT: | 164,02760 Kč |




