
ACPM-TB-AU | |
|---|---|
DigiKey Part Number | 889-ACPM-TB-AU-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACPM-TB-AU |
Description | 1/4" T SERIES PHONE 90' MONO GOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.249" (6.32mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | 1.200" (30.60mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Gold, Black | |
Includes | - | |
Housing Material | Zinc Alloy | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,98000 Kč | 155,98 Kč |
| 10 | 132,55200 Kč | 1 325,52 Kč |
| 25 | 124,23720 Kč | 3 105,93 Kč |
| 50 | 118,30520 Kč | 5 915,26 Kč |
| 100 | 112,65750 Kč | 11 265,75 Kč |
| 300 | 104,25643 Kč | 31 276,93 Kč |
| 500 | 100,56848 Kč | 50 284,24 Kč |
| 1 000 | 95,77287 Kč | 95 772,87 Kč |
| Unit Price without VAT: | 155,98000 Kč |
|---|---|
| Unit Price with VAT: | 188,73580 Kč |


