



ACPM-GB-AU | |
|---|---|
DigiKey Part Number | 889-1824-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACPM-GB-AU |
Description | CONN PLUG MONO 1/4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.249" (6.32mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | 1.190" (30.30mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Gold, Black | |
Includes | 3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube | |
Housing Material | Zinc Alloy | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,67000 Kč | 113,67 Kč |
| 10 | 96,55600 Kč | 965,56 Kč |
| 25 | 90,49800 Kč | 2 262,45 Kč |
| 50 | 86,17880 Kč | 4 308,94 Kč |
| 100 | 82,06130 Kč | 8 206,13 Kč |
| 300 | 75,94140 Kč | 22 782,42 Kč |
| 500 | 73,25358 Kč | 36 626,79 Kč |
| 1 000 | 69,76012 Kč | 69 760,12 Kč |
| 2 500 | 65,39780 Kč | 163 494,50 Kč |
| Unit Price without VAT: | 113,67000 Kč |
|---|---|
| Unit Price with VAT: | 137,54070 Kč |


