



AC7MDZ | |
|---|---|
DigiKey Part Number | 889-AC7MDZ-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AC7MDZ |
Description | CONN RCPT MALE XLR 7P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Insert Material | - | |
Applications | Audio | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,86000 Kč | 309,86 Kč |
| 10 | 263,27200 Kč | 2 632,72 Kč |
| 30 | 243,62567 Kč | 7 308,77 Kč |
| 50 | 234,99800 Kč | 11 749,90 Kč |
| 100 | 223,78680 Kč | 22 378,68 Kč |
| 250 | 209,78432 Kč | 52 446,08 Kč |
| 500 | 199,78260 Kč | 99 891,30 Kč |
| 1 000 | 190,26043 Kč | 190 260,43 Kč |
| Unit Price without VAT: | 309,86000 Kč |
|---|---|
| Unit Price with VAT: | 374,93060 Kč |



