AC7FB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC7FB
AC7FB
AC7FB

AC7FB

DigiKey Part Number
889-AC7FB-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
AC7FB
Description
CONN PLUG FMALE XLR 7POS SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Black
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
0.118" ~ 0.256" (3.00mm ~ 6.50mm)
Operating Temperature
-25°C ~ 75°C
Backshell Material, Plating
Polyphenylene Ether (PPE)
Contact Material
Brass
Insert Material
-
Applications
Audio
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1363,11000 Kč363,11 Kč
10308,63500 Kč3 086,35 Kč
30285,61333 Kč8 568,40 Kč
50275,50240 Kč13 775,12 Kč
100262,35670 Kč26 235,67 Kč
250245,94400 Kč61 486,00 Kč
500234,21872 Kč117 109,36 Kč
Manufacturers Standard Package
Unit Price without VAT:363,11000 Kč
Unit Price with VAT:439,36310 Kč