
XA0210000000G | |
|---|---|
DigiKey Part Number | 1818-XA0210000000G-ND |
Manufacturer | |
Manufacturer Product Number | XA0210000000G |
Description | XA 6.35 2P 90D BLACK COLOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.250" (6.35mm) | |
Mating Orientation | Vertical with Board | |
Current | 30 A | |
Voltage | 600 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 120°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Copper - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,05000 Kč | 37,05 Kč |
| 10 | 26,77600 Kč | 267,76 Kč |
| 25 | 23,31480 Kč | 582,87 Kč |
| 50 | 21,08360 Kč | 1 054,18 Kč |
| 155 | 18,16548 Kč | 2 815,65 Kč |
| 310 | 16,78568 Kč | 5 203,56 Kč |
| 620 | 15,67376 Kč | 9 717,73 Kč |
| 1 085 | 14,94414 Kč | 16 214,39 Kč |
| 5 115 | 13,52957 Kč | 69 203,75 Kč |
| Unit Price without VAT: | 37,05000 Kč |
|---|---|
| Unit Price with VAT: | 44,83050 Kč |





