VQ1031500000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1 612
Unit Price: 102,05000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 230
Unit Price: 156,86000 Kč
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 73,98020 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 70,55330 Kč

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 62,36410 Kč
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 73,29286 Kč
Datasheet
Image for VQ1031500000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VQ1031500000G

DigiKey Part Number
VQ1031500000G-ND
Manufacturer
Manufacturer Product Number
VQ1031500000G
Description
TERM BLK 10P SIDE ENT 3.81MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-30 AWG
Manufacturer
Amphenol Anytek
Mounting Type
Through Hole
Series
Wire Termination
Screw - Rising Cage Clamp
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
10
Clamp Material - Plating
Brass - Nickel Plated
Pitch
0.150" (3.81mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.2 Nm (1.7 Lb-In)
Current
10 A
Screw Thread
M2
Voltage
300 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0397400010Molex1 6120397400010-ND102,05000 KčParametric Equivalent
691243310010Würth Elektronik230732-691243310010-ND156,86000 KčParametric Equivalent
EDZ602/10On Shore Technology Inc.0EDZ602/10-ND73,98020 KčParametric Equivalent
MV1310-3,81-V-LAltech Corporation01920-MV1310-3,81-V-L-ND70,55330 KčParametric Equivalent
MVS-1310Altech Corporation0MVS-1310-ND62,36410 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 89039,12772 Kč73 951,39 Kč
Manufacturers Standard Package
Unit Price without VAT:39,12772 Kč
Unit Price with VAT:47,34454 Kč