
0397400010 | |
|---|---|
DigiKey Part Number | 0397400010-ND |
Manufacturer | |
Manufacturer Product Number | 0397400010 |
Description | TERM BLK 10P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397400010 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 10 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.150" (3.81mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Current 10 A | Screw Thread M2 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727094 | Phoenix Contact | 640 | 277-1955-ND | 118,22000 Kč | Similar |
| 691243310010 | Würth Elektronik | 230 | 732-691243310010-ND | 156,86000 Kč | Parametric Equivalent |
| MVS-1310 | Altech Corporation | 0 | MVS-1310-ND | 62,36410 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 10 | 72,46400 Kč | 724,64 Kč |
| 25 | 63,48120 Kč | 1 587,03 Kč |
| 50 | 57,89980 Kč | 2 894,99 Kč |
| 100 | 53,29080 Kč | 5 329,08 Kč |
| 250 | 48,51796 Kč | 12 129,49 Kč |
| 500 | 45,74792 Kč | 22 873,96 Kč |
| 1 728 | 42,18788 Kč | 72 900,66 Kč |
| 5 184 | 40,12894 Kč | 208 028,42 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |




