Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MVS-1310 | |
|---|---|
DigiKey Part Number | MVS-1310-ND |
Manufacturer | |
Manufacturer Product Number | MVS-1310 |
Description | PCB TERM BLOCK 381MMPS 10P VERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-30 AWG |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 10 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.150" (3.81mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel, Galvanized |
Current 10 A | Torque - Screw 0.25 Nm (2.2 Lb-In) |
Voltage 300 V | Screw Thread M2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MV1310-3,81-V-L | Altech Corporation | 0 | 1920-MV1310-3,81-V-L-ND | 70,55330 Kč | Parametric Equivalent |
| 0397400010 | Molex | 1 612 | 0397400010-ND | 102,05000 Kč | Parametric Equivalent |
| 691243310010 | Würth Elektronik | 230 | 732-691243310010-ND | 156,86000 Kč | Parametric Equivalent |
| EDZ602/10 | On Shore Technology Inc. | 0 | EDZ602/10-ND | 73,98020 Kč | Parametric Equivalent |
| OSTVQ103150 | On Shore Technology Inc. | 0 | OSTVQ103150-ND | 73,29286 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 62,36410 Kč | 6 236,41 Kč |
| Unit Price without VAT: | 62,36410 Kč |
|---|---|
| Unit Price with VAT: | 75,46056 Kč |



