New at DigiKey
QT04ASF83V0000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT04ABI83V0000G

DigiKey Part Number
1818-QT04ABI83V0000G-ND
Manufacturer
Manufacturer Product Number
QT04ABI83V0000G
Description
TERM BLK 4POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bag
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Lever Actuated
Color
Gray
Operating Temperature
-20°C ~ 105°C
Housing Material
Polyamide (PA46), Nylon 4/6
Contact Material - Plating
Copper Alloy
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 490
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115,21000 Kč15,21 Kč
1011,24800 Kč112,48 Kč
259,79840 Kč244,96 Kč
508,82780 Kč441,39 Kč
1007,98000 Kč798,00 Kč
2507,05472 Kč1 763,68 Kč
5006,49272 Kč3 246,36 Kč
1 0006,03737 Kč6 037,37 Kč
5 0005,30744 Kč26 537,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,21000 Kč
Unit Price with VAT:18,40410 Kč