
QT04AFI83V0000G | |
|---|---|
DigiKey Part Number | 1818-QT04AFI83V0000G-ND |
Manufacturer | |
Manufacturer Product Number | QT04AFI83V0000G |
Description | TERM BLK 4POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -20°C ~ 105°C | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 11,36700 Kč | 113,67 Kč |
| 25 | 9,90200 Kč | 247,55 Kč |
| 50 | 8,92100 Kč | 446,05 Kč |
| 100 | 8,06430 Kč | 806,43 Kč |
| 250 | 7,12920 Kč | 1 782,30 Kč |
| 500 | 6,56128 Kč | 3 280,64 Kč |
| 1 000 | 6,10113 Kč | 6 101,13 Kč |
| 5 000 | 5,36350 Kč | 26 817,50 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |




