



QT03CDP83H0000G | |
|---|---|
DigiKey Part Number | 1818-QT03CDP83H0000G-ND |
Manufacturer | |
Manufacturer Product Number | QT03CDP83H0000G |
Description | TERM BLOCK 3POS SIDE ENTRY 10MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -20°C ~ 105°C | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,94000 Kč | 109,40 Kč |
| 25 | 9,53320 Kč | 238,33 Kč |
| 50 | 8,58400 Kč | 429,20 Kč |
| 100 | 7,75880 Kč | 775,88 Kč |
| 250 | 6,85460 Kč | 1 713,65 Kč |
| 500 | 6,30570 Kč | 3 152,85 Kč |
| 1 000 | 5,86075 Kč | 5 860,75 Kč |
| 5 000 | 5,14665 Kč | 25 733,25 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |











