
QT03CSB83H0000G | |
|---|---|
DigiKey Part Number | 1818-QT03CSB83H0000G-ND |
Manufacturer | |
Manufacturer Product Number | QT03CSB83H0000G |
Description | TERM BLOCK 3POS SIDE ENTRY 10MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 600 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bag | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 3 | Operating Temperature -20°C ~ 105°C |
Pitch 0.394" (10.00mm) | Housing Material Polyamide (PA46), Nylon 4/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy |
Current 20 A | Clamp Material - Plating Steel, Stainless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 11,07400 Kč | 110,74 Kč |
| 25 | 9,65200 Kč | 241,30 Kč |
| 50 | 8,69680 Kč | 434,84 Kč |
| 100 | 7,85840 Kč | 785,84 Kč |
| 250 | 6,94404 Kč | 1 736,01 Kč |
| 500 | 6,38804 Kč | 3 194,02 Kč |
| 1 000 | 5,93735 Kč | 5 937,35 Kč |
| 5 000 | 5,21396 Kč | 26 069,80 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |




