Similar
Similar
Similar
Similar

OQ1070500000G | |
|---|---|
DigiKey Part Number | 609-4256-ND |
Manufacturer | |
Manufacturer Product Number | OQ1070500000G |
Description | TERM BLOCK HDR 10POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 12 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Thermoplastic Resin |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.157" (4.00mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1776138-0 | TE Connectivity AMP Connectors | 0 | 1-1776138-0-ND | 0,00000 Kč | Similar |
| 14121016001000 | HARTING | 0 | 14121016001000-ND | 92,12500 Kč | Similar |
| 14121017001000 | HARTING | 1 | 1195-7137-ND | 127,22000 Kč | Similar |
| 1753592 | Phoenix Contact | 16 | 277-1081-ND | 64,65000 Kč | Similar |
| 1755503 | Phoenix Contact | 6 | 277-1139-ND | 64,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 9,63524 Kč | 20 234,00 Kč |
| Unit Price without VAT: | 9,63524 Kč |
|---|---|
| Unit Price with VAT: | 11,65864 Kč |












