Similar
Similar
Similar

ELFH10160 | |
|---|---|
DigiKey Part Number | ELFH10160-ND |
Manufacturer | |
Manufacturer Product Number | ELFH10160 |
Description | TERM BLOCK HDR 10POS 5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Brass |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBT) |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.155" (3.94mm) |
Header Orientation Vertical | Insulation Height 0.475" (12.07mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1776138-0 | TE Connectivity AMP Connectors | 0 | 1-1776138-0-ND | 0,00000 Kč | Similar |
| A-TB500-OQ10CV | Assmann WSW Components | 0 | A-TB500-OQ10CV-ND | 9,82795 Kč | Similar |
| A-TB508-OQ10CV | Assmann WSW Components | 0 | A-TB508-OQ10CV-ND | 8,51119 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,11850 Kč | 3 311,85 Kč |
| Unit Price without VAT: | 33,11850 Kč |
|---|---|
| Unit Price with VAT: | 40,07339 Kč |


