


14121016001000 | |
|---|---|
DigiKey Part Number | 14121016001000-ND |
Manufacturer | |
Manufacturer Product Number | 14121016001000 |
Description | TERM BLOCK HDR 10POS 5MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14121016001000 Models |
Category | Termination Style Solder |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 110°C |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon, Polyphthalamide (PPA) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELFH10160 | Amphenol PCD Shenzhen | 0 | ELFH10160-ND | 33,11850 Kč | Similar |
| ELFH10180 | Amphenol PCD Shenzhen | 0 | ELFH10180-ND | 37,28550 Kč | Similar |
| ELFH10190 | Amphenol PCD Shenzhen | 0 | ELFH10190-ND | 37,28550 Kč | Similar |
| ELFH10250 | Amphenol PCD Shenzhen | 53 | APC1250-ND | 65,07000 Kč | Similar |
| ELFH10260 | Amphenol PCD Shenzhen | 0 | ELFH10260-ND | 33,11850 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 92,12500 Kč | 9 212,50 Kč |
| Unit Price without VAT: | 92,12500 Kč |
|---|---|
| Unit Price with VAT: | 111,47125 Kč |






