6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
OQ0675510000G
OQ0675510000G

OQ0675510000G

DigiKey Part Number
609-4106-ND
Manufacturer
Manufacturer Product Number
OQ0675510000G
Description
TERM BLOCK HDR 6POS 5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
12 A
Manufacturer
Amphenol Anytek
Voltage - UL
300 V
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Tin
Type
Header, Male Pins, Shrouded (4 Side)
Features
Mating Flange
Number of Positions
6
Material Flammability Rating
UL94 V-0
Positions Per Level
6
Contact Material
Copper Alloy
Number of Levels
1
Housing Material
Thermoplastic Resin
Pitch
0.197" (5.00mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Insulation Height
0.335" (8.51mm)
Termination Style
Solder
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1847505Phoenix Contact83277-14204-ND85,25000 KčSimilar
In-Stock: 1 536
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1023,62300 Kč236,23 Kč
2520,56960 Kč514,24 Kč
5018,58740 Kč929,37 Kč
10016,89710 Kč1 689,71 Kč
25015,09336 Kč3 773,34 Kč
50014,02120 Kč7 010,60 Kč
2 15012,42242 Kč26 708,20 Kč
6 45011,65643 Kč75 183,97 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč