
TJ0671570000G | |
|---|---|
DigiKey Part Number | 609-4094-ND |
Manufacturer | |
Manufacturer Product Number | TJ0671570000G |
Description | TERM BLOCK PLUG 6POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 12-24 AWG |
Manufacturer Amphenol Anytek | Wire Gauge or Range - mm² 1-2.5mm² |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange, Retention Latches (Non-Wire Side) |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 7-8mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw - Rising Cage Clamp | Housing Material Thermoplastic Resin |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.594" (15.09mm) |
Current - UL 12 A | Base Product Number |
Voltage - UL 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5435572 | Phoenix Contact | 0 | 5435572-ND | 77,14040 Kč | Similar |
| EDZ951/6 | On Shore Technology Inc. | 0 | ED2413-ND | 151,40000 Kč | Similar |
| OSTTJ065152 | On Shore Technology Inc. | 0 | OSTTJ065152-ND | 54,74259 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 090 | 27,97144 Kč | 58 460,31 Kč |
| Unit Price without VAT: | 27,97144 Kč |
|---|---|
| Unit Price with VAT: | 33,84544 Kč |








