6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VM0675520000G

DigiKey Part Number
609-4200-ND
Manufacturer
Manufacturer Product Number
VM0675520000G
Description
TERM BLOCK PLUG 6POS 5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
12-22 AWG
Manufacturer
Amphenol Anytek
Wire Gauge or Range - mm²
1-2.5mm²
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Tin
Type
Plug, Female Sockets
Features
Mating Flange, Retention Latches (Non-Wire Side)
Number of Positions
6
Material Flammability Rating
UL94 V-0
Positions Per Level
6
Screw Size
M2.5
Number of Levels
1
Torque - Screw
0.4 Nm (3.5 Lb-In)
Pitch
0.197" (5.00mm)
Wire Strip Length
6-7mm
Plug Wire Entry
180°
Contact Material
Copper Alloy
Termination Style
Screw - Pressure Clip
Housing Material
Thermoplastic Resin
Mounting Type
Free Hanging (In-Line)
Insulation Height
1.083" (27.51mm)
Current - UL
10 A
Base Product Number
Voltage - UL
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 04044,49558 Kč90 770,98 Kč
Manufacturers Standard Package
Unit Price without VAT:44,49558 Kč
Unit Price with VAT:53,83965 Kč