



OQ0275510000G | |
|---|---|
DigiKey Part Number | 609-4103-ND |
Manufacturer | |
Manufacturer Product Number | OQ0275510000G |
Description | TERM BLOCK HDR 2POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 12 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic Resin | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.335" (8.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,75000 Kč | 23,75 Kč |
| 10 | 17,28900 Kč | 172,89 Kč |
| 25 | 15,05600 Kč | 376,40 Kč |
| 50 | 13,58120 Kč | 679,06 Kč |
| 100 | 12,31680 Kč | 1 231,68 Kč |
| 250 | 10,95240 Kč | 2 738,10 Kč |
| 500 | 10,13630 Kč | 5 068,15 Kč |
| 1 750 | 9,04974 Kč | 15 837,05 Kč |
| 5 250 | 8,41429 Kč | 44 175,02 Kč |
| Unit Price without VAT: | 23,75000 Kč |
|---|---|
| Unit Price with VAT: | 28,73750 Kč |






