
20020009-G021B01LF | |
---|---|
DigiKey Part Number | 609-4085-ND |
Manufacturer | |
Manufacturer Product Number | 20020009-G021B01LF |
Description | TERM BLOCK PLUG 2POS 5MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 12 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 1-2.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Retention Latches (Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Wire Strip Length | 6-7mm | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic Resin | |
Contact Tail Length | - | |
Insulation Height | 1.024" (26.01mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,79000 Kč | 24,79 Kč |
10 | 18,10100 Kč | 181,01 Kč |
25 | 15,76400 Kč | 394,10 Kč |
50 | 14,22280 Kč | 711,14 Kč |
160 | 12,12825 Kč | 1 940,52 Kč |
320 | 11,15838 Kč | 3 570,68 Kč |
640 | 10,37139 Kč | 6 637,69 Kč |
1 120 | 9,85221 Kč | 11 034,48 Kč |
5 120 | 8,85527 Kč | 45 338,98 Kč |
Unit Price without VAT: | 24,79000 Kč |
---|---|
Unit Price with VAT: | 29,99590 Kč |