Direct

20020011-G021B01LF | |
|---|---|
DigiKey Part Number | 609-4173-ND |
Manufacturer | |
Manufacturer Product Number | 20020011-G021B01LF |
Description | TERM BLOCK PLUG 2POS 5MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 270° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 12 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 1-2.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Wire Strip Length | 6-7mm | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic Resin | |
Contact Tail Length | - | |
Insulation Height | 1.024" (26.01mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,84000 Kč | 28,84 Kč |
| 10 | 20,90300 Kč | 209,03 Kč |
| 25 | 18,19560 Kč | 454,89 Kč |
| 50 | 16,42740 Kč | 821,37 Kč |
| 160 | 14,03906 Kč | 2 246,25 Kč |
| 320 | 12,93784 Kč | 4 140,11 Kč |
| 640 | 12,04652 Kč | 7 709,77 Kč |
| 1 120 | 11,46004 Kč | 12 835,24 Kč |
| 5 120 | 10,33588 Kč | 52 919,71 Kč |
| Unit Price without VAT: | 28,84000 Kč |
|---|---|
| Unit Price with VAT: | 34,89640 Kč |





