
HA0670500000G | |
|---|---|
DigiKey Part Number | HA0670500000G-ND |
Manufacturer | |
Manufacturer Product Number | HA0670500000G |
Description | TERM BLK 6POS TOP ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Vertical with Board | |
Current | 6 A | |
Voltage | 300 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,36000 Kč | 47,36 Kč |
| 10 | 34,05900 Kč | 340,59 Kč |
| 25 | 29,68880 Kč | 742,22 Kč |
| 50 | 26,89760 Kč | 1 344,88 Kč |
| 100 | 24,54430 Kč | 2 454,43 Kč |
| 250 | 22,06208 Kč | 5 515,52 Kč |
| 500 | 20,59910 Kč | 10 299,55 Kč |
| 1 960 | 18,54441 Kč | 36 347,04 Kč |
| 5 880 | 17,48109 Kč | 102 788,81 Kč |
| Unit Price without VAT: | 47,36000 Kč |
|---|---|
| Unit Price with VAT: | 57,30560 Kč |






