AHQSH112LM1F00G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHQSH112LM1F00G

DigiKey Part Number
1818-AHQSH112LM1F00G-ND
Manufacturer
Manufacturer Product Number
AHQSH112LM1F00G
Description
RELAY GEN PURPOSE SPST 10A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
277VAC, 24VDC - Max
Load - Max Switching
4432VA, 384W
Coil Current
30 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
9.6 VDC
Must Release Voltage
0.6 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 105°C
Contact Material
Silver Alloy
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
400 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 619
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
119,77000 Kč19,77 Kč
1017,66400 Kč176,64 Kč
2516,86120 Kč421,53 Kč
5016,28700 Kč814,35 Kč
10015,73140 Kč1 573,14 Kč
25015,02360 Kč3 755,90 Kč
50014,50886 Kč7 254,43 Kč
1 00014,01118 Kč14 011,18 Kč
5 00012,91944 Kč64 597,20 Kč
Manufacturers Standard Package
Unit Price without VAT:19,77000 Kč
Unit Price with VAT:23,92170 Kč