
AWHSH112DM00G | |
|---|---|
DigiKey Part Number | 1818-AWHSH112DM00G-ND |
Manufacturer | |
Manufacturer Product Number | AWHSH112DM00G |
Description | RELAY GEN PURPOSE SPST 15A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9 VDC |
Packaging Box | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -30°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 15 A | Approval Agency UL |
Switching Voltage 240VAC, 110VDC - Max | Relay Type |
Load - Max Switching 3600VA, 1650W | Coil Resistance 400 Ohms |
Coil Current 30 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 20 | 17,78550 Kč | 355,71 Kč |
| 40 | 17,18150 Kč | 687,26 Kč |
| 60 | 16,83333 Kč | 1 010,00 Kč |
| 100 | 16,40780 Kč | 1 640,78 Kč |
| 260 | 15,63785 Kč | 4 065,84 Kč |
| 500 | 15,13200 Kč | 7 566,00 Kč |
| 1 000 | 14,61293 Kč | 14 612,93 Kč |
| 5 000 | 13,47433 Kč | 67 371,65 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |





