
OJS-SH-112HMF, 00000 | |
|---|---|
DigiKey Part Number | 41-OJS-SH-112HMF,00000-ND |
Manufacturer | |
Manufacturer Product Number | OJS-SH-112HMF, 00000 |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OJS-SH-112HMF, 00000 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 4 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Switching Voltage 250VAC - Max | Approval Agency CQC, cURus, TUV |
Load - Max Switching 2500VA | Relay Type |
Coil Current 16.7 mA | Coil Resistance 720 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 34,75200 Kč | 347,52 Kč |
| 25 | 33,19360 Kč | 829,84 Kč |
| 50 | 32,05560 Kč | 1 602,78 Kč |
| 100 | 30,95950 Kč | 3 095,95 Kč |
| 300 | 29,29430 Kč | 8 788,29 Kč |
| 500 | 28,55014 Kč | 14 275,07 Kč |
| 1 000 | 27,57037 Kč | 27 570,37 Kč |
| 5 000 | 25,42043 Kč | 127 102,15 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |


