
OJS-SS-112HMF, 00000 | |
|---|---|
DigiKey Part Number | 41-OJS-SS-112HMF,00000-ND |
Manufacturer | |
Manufacturer Product Number | OJS-SS-112HMF, 00000 |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OJS-SS-112HMF, 00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 2500VA | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 15 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | CQC, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 42,52100 Kč | 425,21 Kč |
| 25 | 40,61000 Kč | 1 015,25 Kč |
| 50 | 39,22420 Kč | 1 961,21 Kč |
| 100 | 37,88040 Kč | 3 788,04 Kč |
| 300 | 35,84290 Kč | 10 752,87 Kč |
| 500 | 34,93270 Kč | 17 466,35 Kč |
| 1 000 | 33,73329 Kč | 33 733,29 Kč |
| 5 000 | 31,10207 Kč | 155 510,35 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |


