
108552-01 | |
|---|---|
DigiKey Part Number | 1812-108552-01-ND |
Manufacturer | |
Manufacturer Product Number | 108552-01 |
Description | CONN BACKSHELL BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Alden Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.540" (13.72mm) | |
Diameter - Outside | - | |
Shell Size - Insert | - | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Polyvinyl Chloride (PVC) | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Circular Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,43000 Kč | 243,43 Kč |
| 10 | 206,83200 Kč | 2 068,32 Kč |
| 25 | 193,87880 Kč | 4 846,97 Kč |
| 50 | 184,62420 Kč | 9 231,21 Kč |
| 100 | 175,81280 Kč | 17 581,28 Kč |
| 250 | 164,81180 Kč | 41 202,95 Kč |
| 500 | 156,95256 Kč | 78 476,28 Kč |
| 1 000 | 149,47072 Kč | 149 470,72 Kč |
| Unit Price without VAT: | 243,43000 Kč |
|---|---|
| Unit Price with VAT: | 294,55030 Kč |










