MS3476W22-55S is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: 7 731,66520 Kč

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: 10 315,81360 Kč

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: 7 731,66520 Kč

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: 15 251,24720 Kč

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: 7 247,77600 Kč

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: 7 247,77600 Kč
55 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3476W22-55S

DigiKey Part Number
1178-MS3476W22-55S-ND
Manufacturer
Manufacturer Product Number
MS3476W22-55S
Description
MATRIX 26482 II
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
55 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
55
Grade
Military
Qualification
MIL-DTL-26482 Series II
Shell Size - Insert
22-55
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Fluid Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Plastic
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 975,54000 Kč1 975,54 Kč
101 679,28500 Kč16 792,85 Kč
251 639,37400 Kč40 984,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1 975,54000 Kč
Unit Price with VAT:2 390,40340 Kč