PV76L22-55SL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 8 896,59240 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 10 960,60320 Kč

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 9 137,27960 Kč

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 13 976,26880 Kč

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 8 561,40520 Kč

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 10 547,65640 Kč

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 16 582,91000 Kč

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 9 887,33680 Kč
Image for PV76L22-55SL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV76L22-55SL

DigiKey Part Number
PV76L22-55SL-ND
Manufacturer
Manufacturer Product Number
PV76L22-55SL
Description
CONN PLUG HSG FMALE 55POS INLINE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
ITT Cannon, LLC
Shell Material
Aluminum Alloy
Series
Shell Finish
Electroless Nickel
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
Environment Resistant
Connector Type
Plug Housing
Features
Coupling Nut
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
55
Note
Contacts Sold Separately
Shell Size - Insert
22-55
Insert Material
Plastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
20
Operating Temperature
-55°C ~ 200°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KJ6T22A55SNLITT Cannon, LLC0KJ6T22A55SNL-ND8 896,59240 KčParametric Equivalent
KJ6T22B55SNLITT Cannon, LLC0KJ6T22B55SNL-ND10 960,60320 KčParametric Equivalent
KJG6T22N55SNLITT Cannon, LLC0KJG6T22N55SNL-ND9 137,27960 KčParametric Equivalent
KJG6T22N55SNL27ITT Cannon, LLC0KJG6T22N55SNL27-ND13 976,26880 KčParametric Equivalent
PV75L22-55SLITT Cannon, LLC0PV75L22-55SL-ND8 561,40520 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
258 025,43560 Kč200 635,89 Kč
Unit Price without VAT:8 025,43560 Kč
Unit Price with VAT:9 710,77708 Kč