Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KJG6T22N55SNL | |
|---|---|
DigiKey Part Number | KJG6T22N55SNL-ND |
Manufacturer | |
Manufacturer Product Number | KJG6T22N55SNL |
Description | CONN PLUG HSG FMALE 55POS INLINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Shell Material Aluminum Alloy |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Shielded |
Number of Positions 55 | Note Contacts Sold Separately |
Shell Size - Insert 22-55 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJ6T22A55SNL | ITT Cannon, LLC | 0 | KJ6T22A55SNL-ND | 8 896,59240 Kč | Parametric Equivalent |
| KJ6T22B55SNL | ITT Cannon, LLC | 0 | KJ6T22B55SNL-ND | 10 960,60320 Kč | Parametric Equivalent |
| KJG6T22N55SNL27 | ITT Cannon, LLC | 0 | KJG6T22N55SNL27-ND | 13 976,26880 Kč | Parametric Equivalent |
| PV75L22-55SL | ITT Cannon, LLC | 0 | PV75L22-55SL-ND | 8 561,40520 Kč | Parametric Equivalent |
| PV75W22-55SL | ITT Cannon, LLC | 0 | PV75W22-55SL-ND | 10 547,65640 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9 137,27960 Kč | 228 431,99 Kč |
| Unit Price without VAT: | 9 137,27960 Kč |
|---|---|
| Unit Price with VAT: | 11 056,10832 Kč |

