
M85049/52S22W | |
|---|---|
DigiKey Part Number | APM85049/52S22W-ND |
Manufacturer | |
Manufacturer Product Number | M85049/52S22W |
Description | CONN CABLE CLAMP SZ22 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.644" ~ 0.956" (16.36mm ~ 24.28mm) | |
Diameter - Outside | 1.760" (44.70mm) | |
Shell Size - Insert | 22 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,98000 Kč | 616,98 Kč |
| 10 | 524,29200 Kč | 5 242,92 Kč |
| 25 | 491,45840 Kč | 12 286,46 Kč |
| 50 | 468,01300 Kč | 23 400,65 Kč |
| 100 | 445,68950 Kč | 44 568,95 Kč |
| 250 | 417,81892 Kč | 104 454,73 Kč |
| 500 | 400,21312 Kč | 200 106,56 Kč |
| Unit Price without VAT: | 616,98000 Kč |
|---|---|
| Unit Price with VAT: | 746,54580 Kč |




