19 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3474L14-19P

DigiKey Part Number
1178-MS3474L14-19P-ND
Manufacturer
Manufacturer Product Number
MS3474L14-19P
Description
MATRIX 26482 II
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
19
Grade
Military
Qualification
MIL-DTL-26482 Series II
Shell Size - Insert
14-19
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
-
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 606,77000 Kč1 606,77 Kč
101 365,83600 Kč13 658,36 Kč
251 280,38240 Kč32 009,56 Kč
501 219,33700 Kč60 966,85 Kč
1001 161,20830 Kč116 120,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 606,77000 Kč
Unit Price with VAT:1 944,19170 Kč