MS3126F10-6S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3126F10-6S

DigiKey Part Number
1178-MS3126F10-6S-ND
Manufacturer
Manufacturer Product Number
MS3126F10-6S
Description
MIL-26482 MS/PT/CMB PLUG
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Grade
Military
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
10-6
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut, Strain Relief
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
600VAC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 712,71000 Kč2 712,71 Kč
102 319,12100 Kč23 191,21 Kč
Manufacturers Standard Package
Unit Price without VAT:2 712,71000 Kč
Unit Price with VAT:3 282,37910 Kč