
D38999/26MC98PN | |
|---|---|
DigiKey Part Number | AD38999/26MC98PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26MC98PN |
Description | CONN PLUG MALE 10POS GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Composite |
Series | Shell Material Composite |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 10 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 13-98 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL C | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 352,12000 Kč | 3 352,12 Kč |
| 10 | 2 849,66000 Kč | 28 496,60 Kč |
| 25 | 2 671,45800 Kč | 66 786,45 Kč |
| 50 | 2 544,13020 Kč | 127 206,51 Kč |
| Unit Price without VAT: | 3 352,12000 Kč |
|---|---|
| Unit Price with VAT: | 4 056,06520 Kč |








