
D38999/24MC35PN | |
|---|---|
DigiKey Part Number | 1178-D38999/24MC35PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24MC35PN |
Description | JAM NUT RECEPTACLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Composite |
Series | Shell Material Composite |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 22 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 13-35 | Voltage Rating 400VAC, 550VDC |
Shell Size, MIL C | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 061,28000 Kč | 6 061,28 Kč |
| 10 | 5 152,90900 Kč | 51 529,09 Kč |
| 25 | 4 830,74960 Kč | 120 768,74 Kč |
| Unit Price without VAT: | 6 061,28000 Kč |
|---|---|
| Unit Price with VAT: | 7 334,14880 Kč |



