
D38999/24MA35PN | |
|---|---|
DigiKey Part Number | 1178-D38999/24MA35PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24MA35PN |
Description | JAM NUT RECEPTACLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Composite |
Packaging Bag | Shell Material Composite |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 6 | Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 9-35 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL A | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Applications Aerospace, Aviation, Military |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 438,90000 Kč | 5 438,90 Kč |
| 10 | 4 623,80200 Kč | 46 238,02 Kč |
| 25 | 4 334,73480 Kč | 108 368,37 Kč |
| Unit Price without VAT: | 5 438,90000 Kč |
|---|---|
| Unit Price with VAT: | 6 581,06900 Kč |




