
D38999/24MC35PN | |
|---|---|
DigiKey Part Number | 1508-1073-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24MC35PN |
Description | CONN RCPT MALE 22POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Composite |
Packaging Bulk | Shell Material Composite |
Part Status Discontinued at DigiKey | Shell Finish Electroless Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 22 | Ingress Protection Environment Resistant |
Grade Military | Voltage Rating 400VAC, 550VDC |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 13-35 | Contact Material Copper Alloy |
Shell Size, MIL C | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Type Panel Mount | Insert Material Thermoplastic |
Mounting Feature Bulkhead - Front Side Nut | Applications Aerospace, Military |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 482,01000 Kč | 7 482,01 Kč |
| Unit Price without VAT: | 7 482,01000 Kč |
|---|---|
| Unit Price with VAT: | 9 053,23210 Kč |


