
D38999/20WD15SN | |
|---|---|
DigiKey Part Number | AD38999/20WD15SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WD15SN |
Description | CONN RCPT FMALE 15POS GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 15 | Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 15-15 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL D | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Applications Aerospace, Aviation, Marine, Military |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 222,35000 Kč | 3 222,35 Kč |
| 10 | 2 739,27300 Kč | 27 392,73 Kč |
| 25 | 2 567,97160 Kč | 64 199,29 Kč |
| 50 | 2 445,56560 Kč | 122 278,28 Kč |
| Unit Price without VAT: | 3 222,35000 Kč |
|---|---|
| Unit Price with VAT: | 3 899,04350 Kč |











