
48-7191-1 | |
|---|---|
DigiKey Part Number | 48-7191-1-ND |
Manufacturer | |
Manufacturer Product Number | 48-7191-1 |
Description | CONN RCPT WIRE SPLICE RED |
Customer Reference | |
Detailed Description | Connector Wire Splice, Receptacle Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wire Splice, Receptacle | |
For Use With/Related Products | 48 Series | |
Shell Size - Insert | - | |
Material | - | |
Features | Grommet, Retention Clip | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,29000 Kč | 190,29 Kč |
| 10 | 161,74800 Kč | 1 617,48 Kč |
| 25 | 151,61040 Kč | 3 790,26 Kč |
| 50 | 144,37360 Kč | 7 218,68 Kč |
| 100 | 137,48390 Kč | 13 748,39 Kč |
| 300 | 127,23393 Kč | 38 170,18 Kč |
| 500 | 126,80520 Kč | 63 402,60 Kč |
| Unit Price without VAT: | 190,29000 Kč |
|---|---|
| Unit Price with VAT: | 230,25090 Kč |







