Pin Contact 16-20 AWG Size 16 PCB Pin Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-497630-025

DigiKey Part Number
10-497630-025-ND
Manufacturer
Manufacturer Product Number
10-497630-025
Description
CONTACT PIN 16-20AWG PCB GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Contact 16-20 AWG Size 16 PCB Pin Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bulk
Part Status
Active
Type
Machined
Contact Type
Pin
Contact Size
16
Wire Gauge or Range - AWG
16-20 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
PCB Pin
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
-
Qualification
MIL-C-39029
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1401,06000 Kč401,06 Kč
10340,88200 Kč3 408,82 Kč
25319,53920 Kč7 988,48 Kč
50304,29040 Kč15 214,52 Kč
100289,77030 Kč28 977,03 Kč
250271,64524 Kč67 911,31 Kč
500258,69578 Kč129 347,89 Kč
Manufacturers Standard Package
Unit Price without VAT:401,06000 Kč
Unit Price with VAT:485,28260 Kč