Pin Contact 20-24 AWG Size 20 PCB Pin Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-497596-055

DigiKey Part Number
10-497596-055-ND
Manufacturer
Manufacturer Product Number
10-497596-055
Description
CONTACT PIN 20-24AWG PCB GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Contact 20-24 AWG Size 20 PCB Pin Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bulk
Part Status
Active
Type
Machined
Contact Type
Pin
Contact Size
20
Wire Gauge or Range - AWG
20-24 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
PCB Pin
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
-
Qualification
MIL-C-39029
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1210,40000 Kč210,40 Kč
10178,75600 Kč1 787,56 Kč
25167,55560 Kč4 188,89 Kč
50159,55120 Kč7 977,56 Kč
100151,93730 Kč15 193,73 Kč
250142,42776 Kč35 606,94 Kč
500135,63574 Kč67 817,87 Kč
1 000129,16899 Kč129 168,99 Kč
Manufacturers Standard Package
Unit Price without VAT:210,40000 Kč
Unit Price with VAT:254,58400 Kč