
AD4698BCPZ | |
|---|---|
DigiKey Part Number | 505-AD4698BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD4698BCPZ |
Description | IC ADC 16BIT 24-LFCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD4698BCPZ Models |
Category | Ratio - S/H:ADC 0:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Packaging Tray | Architecture SAR |
Part Status Active | Reference Type External |
Number of Bits 16 | Voltage - Supply, Analog 1.71V ~ 1.89V, 3.15V ~ 5.5V |
Sampling Rate (Per Second) 1M | Voltage - Supply, Digital 1.71V ~ 1.89V |
Number of Inputs 8 | Operating Temperature -40°C ~ 125°C |
Input Type Single Ended | Package / Case 24-WFQFN Exposed Pad, CSP |
Data Interface SPI | Supplier Device Package 24-LFCSP (4x4) |
Configuration MUX-ADC | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,48000 Kč | 624,48 Kč |
| 10 | 504,12000 Kč | 5 041,20 Kč |
| 40 | 461,42050 Kč | 18 456,82 Kč |
| 120 | 437,60358 Kč | 52 512,43 Kč |
| 280 | 423,65039 Kč | 118 622,11 Kč |
| Unit Price without VAT: | 624,48000 Kč |
|---|---|
| Unit Price with VAT: | 755,62080 Kč |




