
RTS103C1R2M5L501 | |
|---|---|
DigiKey Part Number | 45-RTS103C1R2M5L501-ND |
Manufacturer | |
Manufacturer Product Number | RTS103C1R2M5L501 |
Description | RING TERMINAL TEMP, 10K 2%, M5 L |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 75 mW | |
Length - Lead Wire | 19.69" (500.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,05000 Kč | 53,05 Kč |
| 5 | 47,15200 Kč | 235,76 Kč |
| 10 | 44,98400 Kč | 449,84 Kč |
| 25 | 42,41160 Kč | 1 060,29 Kč |
| 50 | 40,65180 Kč | 2 032,59 Kč |
| 100 | 39,04350 Kč | 3 904,35 Kč |
| 500 | 35,80858 Kč | 17 904,29 Kč |
| 1 000 | 34,60367 Kč | 34 603,67 Kč |
| 5 000 | 32,17770 Kč | 160 888,50 Kč |
| Unit Price without VAT: | 53,05000 Kč |
|---|---|
| Unit Price with VAT: | 64,19050 Kč |




